
14450R-500 | |
|---|---|
DigiKey Part Number | 1695-14450R-500TR-ND - Tape & Reel (TR) 1695-14450R-500CT-ND - Cut Tape (CT) 1695-14450R-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14450R-500 |
Description | TRANC CHIP W/INTEGRATED NEURON C |
Customer Reference | |
Detailed Description | Neuron IzoT™ Smart Transceiver Microcontroller IC External Program Memory 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 64K x 8 |
Manufacturer Renesas Electronics Corporation | Interface SPI |
Series | Number of I/O 12 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Smart Transceiver | Package / Case 48-VFQFN Exposed Pad |
Core Processor Neuron | Supplier Device Package 48-QFN (7x7) |
Program Memory Type External Program Memory | Base Product Number |


