
R143051700 | |
|---|---|
DigiKey Part Number | 2201-R143051700-ND |
Manufacturer | |
Manufacturer Product Number | R143051700 |
Description | TNC 18 / STRAIGHT PLUG SOLDER TY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 1500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,85000 zł | 250,85 zł |
| 10 | 213,24000 zł | 2 132,40 zł |
| 30 | 197,34333 zł | 5 920,30 zł |
| 50 | 190,36420 zł | 9 518,21 zł |
| 100 | 181,29050 zł | 18 129,05 zł |
| Unit Price without VAT: | 250,85000 zł |
|---|---|
| Unit Price with VAT: | 308,54550 zł |

