
0100290010610GX | |
|---|---|
DigiKey Part Number | 2201-0100290010610GX-ND |
Manufacturer | |
Manufacturer Product Number | 0100290010610GX |
Description | TESTPRO 4.2 NM/SMAM 0,61M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 24.00" (609.60mm) |
Category | 2nd Connector SMA Plug |
Manufacturer Radiall USA, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Frequency - Max 18 GHz |
1st Connector N-Type Plug | Color Clear |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,38000 zł | 1 143,38 zł |
| Unit Price without VAT: | 1 143,38000 zł |
|---|---|
| Unit Price with VAT: | 1 406,35740 zł |

