Image for 0100010011219HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0100010011219HR

DigiKey Part Number
2201-0100010011219HR-ND
Manufacturer
Manufacturer Product Number
0100010011219HR
Description
TESTPRO4.2 SMA SP SMA SP 1,219
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
20 GHz
1st Connector
SMA Plug
Color
Clear
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 196,81000 zł1 196,81 zł
Manufacturers Standard Package
Unit Price without VAT:1 196,81000 zł
Unit Price with VAT:1 472,07630 zł