
0100010010610HR | |
|---|---|
DigiKey Part Number | 2201-0100010010610HR-ND |
Manufacturer | |
Manufacturer Product Number | 0100010010610HR |
Description | TESTPRO4.2 SMA SP SMA SP 0,61M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Category | 2nd Connector SMA Plug |
Manufacturer Radiall USA, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 20 GHz |
1st Connector SMA Plug | Color Clear |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,69000 zł | 1 073,69 zł |
| Unit Price without VAT: | 1 073,69000 zł |
|---|---|
| Unit Price with VAT: | 1 320,63870 zł |

