
1474449 | |
|---|---|
DigiKey Part Number | 277-1474449-ND |
Manufacturer | |
Manufacturer Product Number | 1474449 |
Description | LIGHT PIPE FLEXIBLE 5.9" 5.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5.9" (150mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1474449 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 5.9" (150mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 zł | 18,15 zł |
| 10 | 14,51900 zł | 145,19 zł |
| Unit Price without VAT: | 18,15000 zł |
|---|---|
| Unit Price with VAT: | 22,32450 zł |

