1474408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1474408

DigiKey Part Number
277-1474408-ND
Manufacturer
Manufacturer Product Number
1474408
Description
LIGHT PIPE RIGID 5.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
5.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
131,04000 zł31,04 zł
1027,52700 zł275,27 zł
Manufacturers Standard Package
Unit Price without VAT:31,04000 zł
Unit Price with VAT:38,17920 zł