
1474388 | |
|---|---|
DigiKey Part Number | 277-1474388-ND |
Manufacturer | |
Manufacturer Product Number | 1474388 |
Description | LIGHT PIPE RIGID 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1474388 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,54910 zł | 754,91 zł |
| Unit Price without VAT: | 7,54910 zł |
|---|---|
| Unit Price with VAT: | 9,28539 zł |

