
1474366 | |
|---|---|
DigiKey Part Number | 277-1474366-ND |
Manufacturer | |
Manufacturer Product Number | 1474366 |
Description | LIGHT PIPE RIGID 3.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1474366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 zł | 7,39 zł |
| 10 | 5,41700 zł | 54,17 zł |
| 100 | 4,85650 zł | 485,65 zł |
| Unit Price without VAT: | 7,39000 zł |
|---|---|
| Unit Price with VAT: | 9,08970 zł |

