
NCN40-L2-N0-V1 | |
|---|---|
DigiKey Part Number | 2046-NCN40-L2-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCN40-L2-N0-V1 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP69K Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type Namur-NC | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,35000 zł | 587,35 zł |
| Unit Price without VAT: | 587,35000 zł |
|---|---|
| Unit Price with VAT: | 722,44050 zł |

