
NBN4-12GM50-E3 | |
|---|---|
DigiKey Part Number | 2046-NBN4-12GM50-E3-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-12GM50-E3 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBN4-12GM50-E3 Models |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 36V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,13000 zł | 369,13 zł |
| Unit Price without VAT: | 369,13000 zł |
|---|---|
| Unit Price with VAT: | 454,02990 zł |

