
PTVS26VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS26VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS26VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS26VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VS1UTR-QX |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,36800 zł | 13,68 zł |
| 100 | 0,87290 zł | 87,29 zł |
| 500 | 0,65820 zł | 329,10 zł |
| 1 000 | 0,58886 zł | 588,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50068 zł | 1 502,04 zł |
| 6 000 | 0,45622 zł | 2 737,32 zł |
| 9 000 | 0,43356 zł | 3 902,04 zł |
| 15 000 | 0,40809 zł | 6 121,35 zł |
| 21 000 | 0,39301 zł | 8 253,21 zł |
| 30 000 | 0,37835 zł | 11 350,50 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

