Parametric Equivalent

PHPT60606NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60606NY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT60606NY-QX |
Description | PHPT60606NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 180MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 240 @ 500mA, 2V |
Mfr | Power - Max 1.35 W |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 6 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 6A | Package / Case SC-100, SOT-669 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package LFPAK56, Power-SO8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60606NYX | Nexperia USA Inc. | 3 735 | 1727-2263-1-ND | 3,63000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,86763 zł | 1 301,44 zł |
| Unit Price without VAT: | 0,86763 zł |
|---|---|
| Unit Price with VAT: | 1,06718 zł |


