Mosfet Array 40V 27A 32W Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7K25-40E,115

DigiKey Part Number
1727-7265-2-ND - Tape & Reel (TR)
1727-7265-1-ND - Cut Tape (CT)
1727-7265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7K25-40E,115
Description
MOSFET 2N-CH 40V 27A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 27A 32W Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.9nC @ 10V
Manufacturer
Nexperia USA Inc.
Input Capacitance (Ciss) (Max) @ Vds
525pF @ 25V
Series
Power - Max
32W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
SOT-1205, 8-LFPAK56
Current - Continuous Drain (Id) @ 25°C
27A
Supplier Device Package
LFPAK56D
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFD5C478NT1Gonsemi1 500NVMFD5C478NT1GOSCT-ND9,52000 złSimilar
In-Stock: 1 497
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 zł4,20 zł
102,62100 zł26,21 zł
1001,71780 zł171,78 zł
5001,32882 zł664,41 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,13953 zł1 709,29 zł
3 0001,04418 zł3 132,54 zł
4 5000,99559 zł4 480,15 zł
7 5000,94100 zł7 057,50 zł
10 5000,90866 zł9 540,93 zł
15 0000,87724 zł13 158,60 zł
Manufacturers Standard Package
Unit Price without VAT:4,20000 zł
Unit Price with VAT:5,16600 zł