N-Channel 30 V 39A (Tc) 38W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 39A (Tc) 38W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN013-30MLC,115

DigiKey Part Number
1727-7138-2-ND - Tape & Reel (TR)
1727-7138-1-ND - Cut Tape (CT)
1727-7138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN013-30MLC,115
Description
MOSFET N-CH 30V 39A LFPAK33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 39A (Tc) 38W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN013-30MLC,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.95V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
519 pF @ 15 V
FET Type
Power Dissipation (Max)
38W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13.6mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
101,75200 zł17,52 zł
1001,12720 zł112,72 zł
5000,85798 zł428,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,72690 zł1 090,35 zł
3 0000,66079 zł1 982,37 zł
4 5000,62710 zł2 821,95 zł
7 5000,58923 zł4 419,23 zł
10 5000,56680 zł5 951,40 zł
15 0000,54500 zł8 175,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł