BUK9614-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 570
Unit Price: 9,73000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 084
Unit Price: 12,10000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 20 261
Unit Price: 8,40000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 7,94000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 544
Unit Price: 9,84000 zł
Datasheet
N-Channel 55 V 73A (Tc) 149W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9614-55A,118

DigiKey Part Number
BUK9614-55A,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9614-55A,118
Description
MOSFET N-CH 55V 73A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 73A (Tc) 149W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
3307 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
149W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF1010NSTRLPBFInfineon Technologies1 570IRF1010NSTRLPBFCT-ND9,73000 złSimilar
IRF3007STRLPBFInfineon Technologies3 084448-IRF3007STRLPBFCT-ND12,10000 złSimilar
IRFZ48NSTRLPBFInfineon Technologies20 261IRFZ48NSTRLPBFCT-ND8,40000 złSimilar
IRLZ44ZSTRLPBFInfineon Technologies1IRLZ44ZSTRLPBFCT-ND7,94000 złSimilar
STB60NF06LT4STMicroelectronics544497-6554-1-ND9,84000 złSimilar
Obsolete
Marketplace Stock: 4 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC