Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK764R0-75C,118 | |
|---|---|
DigiKey Part Number | 1727-5255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK764R0-75C,118 |
Description | MOSFET N-CH 75V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 333W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 142 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11659 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 333W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 4mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB045AN08A0 | onsemi | 265 | FDB045AN08A0CT-ND | 18,13000 zł | Similar |
| IPB020NE7N3GATMA1 | Infineon Technologies | 11 225 | IPB020NE7N3GATMA1CT-ND | 23,52000 zł | Similar |
| IPB049NE7N3GATMA1 | Infineon Technologies | 349 | IPB049NE7N3GATMA1CT-ND | 13,93000 zł | Similar |
| IRF2907ZSTRLPBF | Infineon Technologies | 8 966 | IRF2907ZSTRLPBFCT-ND | 17,52000 zł | Similar |
| IRF540NSTRLPBF | Infineon Technologies | 17 784 | IRF540NSTRLPBFCT-ND | 8,65000 zł | Similar |











