5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H5R0C0M1H03A

DigiKey Part Number
490-9036-1-ND - Cut Tape (CT)
490-9036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H5R0C0M1H03A
Description
CAP CER 5PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H5R0C0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H5R0C0K1H03BMurata Electronics564490-8706-ND1,90000 złDirect
RDE5C2A5R0C0K1H03BMurata Electronics122490-8790-ND1,90000 złUpgrade
RDE5C1H5R0C0P1H03BMurata Electronics952490-8707-ND1,90000 złSimilar
RDE5C1H5R0C0S1H03AMurata Electronics1 965490-RDE5C1H5R0C0S1H03ACT-ND1,94000 złSimilar
FK28C0G1H050CN000TDK156445-FK28C0G1H050C-ND1,01000 złDirect
In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
101,19200 zł11,92 zł
500,89420 zł44,71 zł
1000,80250 zł80,25 zł
5000,64836 zł324,18 zł
1 0000,60081 zł600,81 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,54562 zł1 091,24 zł
4 0000,51434 zł2 057,36 zł
6 0000,49867 zł2 992,02 zł
10 0000,48131 zł4 813,10 zł
14 0000,47116 zł6 596,24 zł
20 0000,46139 zł9 227,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł