
RDE5C1H5R0C0K1H03B | |
|---|---|
DigiKey Part Number | 490-8706-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H5R0C0K1H03B |
Description | CAP CER 5PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H5R0C0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16000 zł | 11,60 zł |
| 50 | 0,87180 zł | 43,59 zł |
| 100 | 0,78240 zł | 78,24 zł |
| 500 | 0,63242 zł | 316,21 zł |
| 1 000 | 0,58605 zł | 586,05 zł |
| 2 500 | 0,53713 zł | 1 342,83 zł |
| 5 000 | 0,50766 zł | 2 538,30 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

