MCS1823GQTE-320UAL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1823GQTE-320UAL-Z
MCS1823GQTE-320UAL-Z

MCS1823GQTE-550BRN-P

DigiKey Part Number
1589-MCS1823GQTE-550BRN-PTR-ND - Tape & Reel (TR)
1589-MCS1823GQTE-550BRN-PCT-ND - Cut Tape (CT)
1589-MCS1823GQTE-550BRN-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1823GQTE-550BRN-P
Description
CURRENT SENSOR HE 50A 12-TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,19000 zł9,19 zł
58,17000 zł40,85 zł
107,79600 zł77,96 zł
257,35080 zł183,77 zł
507,04560 zł352,28 zł
1006,76700 zł676,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,20574 zł3 102,87 zł
1 0005,99687 zł5 996,87 zł
1 5005,88281 zł8 824,22 zł
2 5005,74714 zł14 367,85 zł
3 5005,66235 zł19 818,22 zł
5 0005,57627 zł27 881,35 zł
Manufacturers Standard Package
Unit Price without VAT:9,19000 zł
Unit Price with VAT:11,30370 zł