


MCQ1823GQTE-330BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-330BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-330BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-330BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-330BRNAEC-P |
Description | CURRENT SENSOR HE 30A 12-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 44mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 zł | 11,82 zł |
| 5 | 10,54800 zł | 52,74 zł |
| 10 | 10,08000 zł | 100,80 zł |
| 25 | 9,52040 zł | 238,01 zł |
| 50 | 9,13820 zł | 456,91 zł |
| 100 | 8,78770 zł | 878,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,08260 zł | 4 041,30 zł |
| 1 000 | 7,81999 zł | 7 819,99 zł |
| 1 500 | 7,67663 zł | 11 514,94 zł |
| 2 500 | 7,50599 zł | 18 764,97 zł |
| 3 500 | 7,39936 zł | 25 897,76 zł |
| 5 000 | 7,29109 zł | 36 455,45 zł |
| Unit Price without VAT: | 11,82000 zł |
|---|---|
| Unit Price with VAT: | 14,53860 zł |

