
9353-1-15-80-18-27-10-0 | |
|---|---|
DigiKey Part Number | 54-9353-1-15-80-18-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9353-1-15-80-18-27-10-0 |
Description | RECEPTACLE WITH NO TAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.186" (4.72mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.160" (4.06mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 zł | 2,60 zł |
| 10 | 2,22200 zł | 22,22 zł |
| 25 | 2,08200 zł | 52,05 zł |
| 50 | 1,98160 zł | 99,08 zł |
| 100 | 1,88670 zł | 188,67 zł |
| 250 | 1,76836 zł | 442,09 zł |
| 500 | 1,68390 zł | 841,95 zł |
| 1 000 | 1,60348 zł | 1 603,48 zł |
| 3 000 | 1,48387 zł | 4 451,61 zł |
| Unit Price without VAT: | 2,60000 zł |
|---|---|
| Unit Price with VAT: | 3,19800 zł |

