
9353-0-15-15-18-14-10-0 | |
|---|---|
DigiKey Part Number | 9353-0-15-15-18-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9353-0-15-15-18-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.147" (3.73mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 zł | 5,42 zł |
| 10 | 4,60400 zł | 46,04 zł |
| 25 | 4,31440 zł | 107,86 zł |
| 50 | 4,10800 zł | 205,40 zł |
| 100 | 3,91140 zł | 391,14 zł |
| 250 | 3,66628 zł | 916,57 zł |
| 500 | 3,49120 zł | 1 745,60 zł |
| 1 000 | 3,32456 zł | 3 324,56 zł |
| 3 000 | 3,07668 zł | 9 230,04 zł |
| Unit Price without VAT: | 5,42000 zł |
|---|---|
| Unit Price with VAT: | 6,66660 zł |

