
8637-0-15-01-21-27-10-0 | |
|---|---|
DigiKey Part Number | 8637-015012127100-ND |
Manufacturer | |
Manufacturer Product Number | 8637-0-15-01-21-27-10-0 |
Description | CONN RECEPT PIN .015-.021" .138" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.037" (0.94mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 zł | 4,14 zł |
| 10 | 3,52500 zł | 35,25 zł |
| 25 | 3,30280 zł | 82,57 zł |
| 50 | 3,14540 zł | 157,27 zł |
| 100 | 2,99460 zł | 299,46 zł |
| 250 | 2,80708 zł | 701,77 zł |
| 500 | 2,67290 zł | 1 336,45 zł |
| 1 000 | 2,54531 zł | 2 545,31 zł |
| 3 000 | 2,35549 zł | 7 066,47 zł |
| Unit Price without VAT: | 4,14000 zł |
|---|---|
| Unit Price with VAT: | 5,09220 zł |

