8579-0-15-80-11-84-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8579-0-15-80-11-84-10-0

DigiKey Part Number
ED11442-ND
Manufacturer
Manufacturer Product Number
8579-0-15-80-11-84-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.234" (5.94mm)
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.195" (4.95mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,77000 zł3,77 zł
103,18800 zł31,88 zł
252,98800 zł74,70 zł
502,84460 zł142,23 zł
1002,70840 zł270,84 zł
2502,53872 zł634,68 zł
5002,41736 zł1 208,68 zł
1 0002,30196 zł2 301,96 zł
3 0002,13027 zł6 390,81 zł
Manufacturers Standard Package
Unit Price without VAT:3,77000 zł
Unit Price with VAT:4,63710 zł