
0294-0-15-80-06-80-10-0 | |
|---|---|
DigiKey Part Number | 0294-0-15-80-06-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0294-0-15-80-06-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.185" (4.70mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 10 | 3,39600 zł | 33,96 zł |
| 25 | 3,18440 zł | 79,61 zł |
| 50 | 3,03120 zł | 151,56 zł |
| 100 | 2,88660 zł | 288,66 zł |
| 250 | 2,70560 zł | 676,40 zł |
| 500 | 2,57634 zł | 1 288,17 zł |
| 1 000 | 2,45330 zł | 2 453,30 zł |
| 3 000 | 2,27035 zł | 6 811,05 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

