0294-0-15-15-06-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0294-0-15-15-06-14-10-0

DigiKey Part Number
0294-0-15-15-06-14-10-0-ND
Manufacturer
Manufacturer Product Number
0294-0-15-15-06-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.206" (5.23mm)
Accepts Pin Diameter
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.076" (1.93mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.185" (4.70mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15,64000 zł5,64 zł
104,80200 zł48,02 zł
254,49880 zł112,47 zł
504,28440 zł214,22 zł
1004,07940 zł407,94 zł
2503,82368 zł955,92 zł
5003,64104 zł1 820,52 zł
1 0003,46726 zł3 467,26 zł
3 0003,20875 zł9 626,25 zł
Manufacturers Standard Package
Unit Price without VAT:5,64000 zł
Unit Price with VAT:6,93720 zł