Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845C055-E | |
|---|---|
DigiKey Part Number | 1849-130845C055-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845C055-E |
Description | PATCH CORD CAT.6A AWG 26 30.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X29MGR | Panduit Corp | 2 | 298-19295-ND | 509,32000 zł | Parametric Equivalent |
| STP6X31MGRF2 | Panduit Corp | 1 | 298-19316-ND | 464,90000 zł | Parametric Equivalent |
| TRD626ASP-GRN-100F | L-com | 0 | 5073-TRD626ASP-GRN-100F-ND | 930,45000 zł | Parametric Equivalent |
| TRD695APGRN-100 | L-com | 0 | 5073-TRD695APGRN-100-ND | 1 179,36000 zł | Parametric Equivalent |
| TRD695ASR-GRN-30M | L-com | 0 | 5073-TRD695ASR-GRN-30M-ND | 716,98000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,82000 zł | 324,82 zł |
| Unit Price without VAT: | 324,82000 zł |
|---|---|
| Unit Price with VAT: | 399,52860 zł |






