Parametric Equivalent

130845A300-E | |
|---|---|
DigiKey Part Number | 1849-130845A300-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A300-E |
Description | PATCH CORD C6A AWG26 2RJ45 13.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 42.65' (13.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1639427 | Phoenix Contact | 0 | 277-1639427-ND | 172,93000 zł | Parametric Equivalent |
| STP6X13MBL | Panduit Corp | 0 | 298-19155-ND | 255,60800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,38000 zł | 163,38 zł |
| Unit Price without VAT: | 163,38000 zł |
|---|---|
| Unit Price with VAT: | 200,95740 zł |



