Parametric Equivalent
Parametric Equivalent

ELG-240-C1750AB3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-240-C1750AB3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C1750AB3Y |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 69 ~ 137V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 179 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 93% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, KC, RCM |
Voltage - Output 69 ~ 137V | Mounting Type Chassis Mount |
Current - Output (Max) 1.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-240-C1750AB | MEAN WELL USA Inc. | 0 | 1866-ELG-240-C1750AB-ND | 202,52000 zł | Parametric Equivalent |
| ELG-240-C1750B | MEAN WELL USA Inc. | 9 | 1866-1551-ND | 199,29000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,52000 zł | 202,52 zł |
| Unit Price without VAT: | 202,52000 zł |
|---|---|
| Unit Price with VAT: | 249,09960 zł |


