
78M6610+LMU/B01 | |
|---|---|
DigiKey Part Number | 78M6610+LMU/B01-ND |
Manufacturer | |
Manufacturer Product Number | 78M6610+LMU/B01 |
Description | IC ENERGY MM PROCESSOR 24TQFN |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 78M6610+LMU/B01 Models |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Meter Type Single Phase |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Input Impedance 30kOhm ~ 90kOhm | Package / Case 24-WFQFN Exposed Pad |
Voltage - I/O High 2V | Supplier Device Package 24-TQFN (4x4) |
Voltage - I/O Low 0.8V | Base Product Number |
Current - Supply 8.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 8,90329 zł | 2 003,24 zł |
| Unit Price without VAT: | 8,90329 zł |
|---|---|
| Unit Price with VAT: | 10,95105 zł |

