
00504800 | |
|---|---|
DigiKey Part Number | 5346-00504800-ND |
Manufacturer | |
Manufacturer Product Number | 00504800 |
Description | CONN RCPT MALE 9POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets and Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Plastic |
Packaging Box | Color Black |
Part Status Active | Features Backshell, Cap (Cover) |
Connector Type | Shielding |
Number of Positions 9 | Voltage Rating 12V |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Plastic |
Termination Screw | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Plastic |
Orientation Keyed | Applications Automotive, Industrial |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,25000 zł | 72,25 zł |
| 24 | 57,73417 zł | 1 385,62 zł |
| 48 | 54,97896 zł | 2 638,99 zł |
| 72 | 53,42917 zł | 3 846,90 zł |
| 120 | 51,53875 zł | 6 184,65 zł |
| 264 | 48,75258 zł | 12 870,68 zł |
| 504 | 46,58109 zł | 23 476,87 zł |
| Unit Price without VAT: | 72,25000 zł |
|---|---|
| Unit Price with VAT: | 88,86750 zł |

