Direct
Direct

08055A121J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H121JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A121J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A121J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO9BN121 | YAGEO | 2 810 | 13-AC0805JRNPO9BN121CT-ND | 0,43000 zł | Direct |
| CGJ4C2C0G1H121J060AA | TDK | 6 221 | 445-13352-1-ND | 0,93000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,16530 zł | 2 479,50 zł |
| Unit Price without VAT: | 0,16530 zł |
|---|---|
| Unit Price with VAT: | 0,20332 zł |



