Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C316C101J1G5HA | |
|---|---|
DigiKey Part Number | 399-C316C101J1G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C316C101J1G5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C101J1G5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.230" (5.84mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C101J1G5CA | KEMET | 0 | 399-C316C101J1G5CA-ND | 0,48471 zł | Parametric Equivalent |
| C316C101J1G5HA7301 | KEMET | 0 | 399-C316C101J1G5HA7301TR-ND | 0,38390 zł | Parametric Equivalent |
| C316C101J1G5TA | KEMET | 2 084 | 399-14000-ND | 1,51000 zł | Parametric Equivalent |
| C316C101J1G5TA7301 | KEMET | 4 797 | 399-C316C101J1G5TA7301CT-ND | 1,51000 zł | Parametric Equivalent |
| C316C101J1G5TA7303 | KEMET | 0 | 399-C316C101J1G5TA7303TR-ND | 0,37342 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39230 zł | 784,60 zł |
| Unit Price without VAT: | 0,39230 zł |
|---|---|
| Unit Price with VAT: | 0,48253 zł |




