SLF6028T-4R7M1R6-PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2 863
Unit Price: 3,05000 zł
Datasheet

MFR Recommended


TDK
In Stock: 7 723
Unit Price: 1,18000 zł
Datasheet

Similar


TDK
In Stock: 56 937
Unit Price: 1,29000 zł
Datasheet

Similar


Würth Elektronik
In Stock: 1 719
Unit Price: 9,01000 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 1,19039 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 1,19039 zł
Datasheet

Similar


Bourns Inc.
In Stock: 4 490
Unit Price: 2,66000 zł
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 34.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 34.1mOhm Max Nonstandard
SLF6028 Series

SLF6028T-4R7M1R6-PF

DigiKey Part Number
445-1995-2-ND - Tape & Reel (TR)
445-1995-1-ND - Cut Tape (CT)
445-1995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF6028T-4R7M1R6-PF
Description
FIXED IND 4.7UH 2.5A 34.1 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 34.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF6028T-4R7M1R6-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
34.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-4R7N-DTDK2 863445-174378-1-ND3,05000 złMFR Recommended
VLS5045EX-4R7MTDK7 723445-174853-1-ND1,18000 złMFR Recommended
VLS6045EX-4R7MTDK56 937445-173055-1-ND1,29000 złSimilar
7447785004Würth Elektronik1 719732-4126-1-ND9,01000 złSimilar
BPCF000606284R7M00Pulse Electronics0553-BPCF000606284R7M00TR-ND1,19039 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes