
Q 0,032768-JTX110-9-20-T1-90K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX110-9-20-T1-90K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX110-9-20-T1-90K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX110-9-20-T1-90K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX110-9-20-T1-90K-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 3,05600 zł | 30,56 zł |
| 25 | 2,89000 zł | 72,25 zł |
| 50 | 2,77000 zł | 138,50 zł |
| 100 | 2,65500 zł | 265,50 zł |
| 250 | 2,51084 zł | 627,71 zł |
| 500 | 2,40698 zł | 1 203,49 zł |
| 1 000 | 2,30745 zł | 2 307,45 zł |
| 2 500 | 2,18222 zł | 5 455,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,09210 zł | 10 460,50 zł |
| 10 000 | 2,00578 zł | 20 057,80 zł |
| 15 000 | 1,95698 zł | 29 354,70 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

