
PN2099 | |
|---|---|
DigiKey Part Number | 2330-PN2099-ND |
Manufacturer | |
Manufacturer Product Number | PN2099 |
Description | SENSOR 14.5PSI 1/4" 10V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Vacuum Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
EDA/CAD Models | PN2099 Models |
Category | Accuracy ±0.4% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) BSPP |
Part Status Active | Port Style Threaded |
Pressure Type Vacuum | Termination Style M12, 4 Pin |
Operating Pressure -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) | Maximum Pressure 435.11PSI (3000kPa) |
Output Type Analog Current, Analog Voltage, NPN/PNP- NC/NO | Operating Temperature -25°C ~ 80°C |
Output 4 mA ~ 20 mA, 0 V ~ 10 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,37000 zł | 1 883,37 zł |
| Unit Price without VAT: | 1 883,37000 zł |
|---|---|
| Unit Price with VAT: | 2 316,54510 zł |

