Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5920_N-50-050/13-_NE | |
|---|---|
DigiKey Part Number | 3628-5920_N-50-050/13-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5920_N-50-050/13-_NE |
Description | RF ATTENUATOR 20DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 50W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-20 | Amphenol XMA | 5 | 5984-3082-7550-18-20-ND | 4 961,59000 zł | Parametric Equivalent |
| BW-N20W50+ | Mini-Circuits | 19 | 3157-BW-N20W50+-ND | 1 725,31000 zł | Parametric Equivalent |
| FMAT7604-20 | Fairview Microwave | 0 | 5328-FMAT7604-20-ND | 2 007,33000 zł | Parametric Equivalent |
| PE7317-20 | Pasternack | 0 | 6099-PE7317-20-ND | 3 378,98000 zł | Parametric Equivalent |
| PE7322-20 | Pasternack | 0 | 6099-PE7322-20-ND | 3 727,72000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,66000 zł | 1 771,66 zł |
| Unit Price without VAT: | 1 771,66000 zł |
|---|---|
| Unit Price with VAT: | 2 179,14180 zł |










