
HIH7121-021-001 | |
|---|---|
DigiKey Part Number | HIH7121-021-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIH7121-021-001 |
Description | SENS HUMID/TEMP 3.3V I2C 3% 4SIP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 6 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HIH7121-021-001 Models |
Category | Accuracy ±3% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 6 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Sensor Type Humidity, Temperature | Package / Case 4-SIP Module |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-SIP |
Output Type I2C | Base Product Number |
Output 14b |

