60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-60DS-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-60DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-60DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-60DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-60DS-0.5V(51)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-60DS-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.087" (2.20mm)
Number of Positions
60
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,74237 zł3 742,37 zł
2 0003,56380 zł7 127,60 zł
3 0003,46336 zł10 390,08 zł
5 0003,34087 zł16 704,35 zł
7 0003,26256 zł22 837,92 zł
10 0003,18158 zł31 815,80 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,25000 zł6,25 zł
105,30000 zł53,00 zł
254,96960 zł124,24 zł
504,73120 zł236,56 zł
1004,50540 zł450,54 zł
2504,22308 zł1 055,77 zł
5004,02140 zł2 010,70 zł
Digi-Reel®
QuantityUnit PriceExt Price
16,36000 zł6,36 zł
105,54100 zł55,41 zł
255,30440 zł132,61 zł
505,18660 zł259,33 zł
1004,95030 zł495,03 zł
2504,47904 zł1 119,76 zł
5004,12540 zł2 062,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:6,25000 zł
Unit Price with VAT:7,68750 zł