
C2065A.48.86 | |
|---|---|
DigiKey Part Number | 6135-C2065A.48.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2065A.48.86 |
Description | HOOK-UP WIRE WHITE/NATURAL WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 300V 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 10000' (3048.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21365 zł | 12 136,50 zł |
| 20 000 | 1,15164 zł | 23 032,80 zł |
| 30 000 | 1,14521 zł | 34 356,30 zł |
| Unit Price without VAT: | 1,21365 zł |
|---|---|
| Unit Price with VAT: | 1,49279 zł |

