
JE2835AWT-00-0000-000A0HG965E | |
|---|---|
DigiKey Part Number | JE2835AWT-00-0000-000A0HG965ETR-ND - Tape & Reel (TR) JE2835AWT-00-0000-000A0HG965ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-00-0000-000A0HG965E |
Description | LED J COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 75lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 150mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 167 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JE2835BWT-N-H65EA0000-N0000001 | Cree LED | 60 658 | 2138-JE2835BWT-N-H65EA0000-N0000001CT-ND | 0,36000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 100 | 0,11130 zł | 11,13 zł |
| 500 | 0,10026 zł | 50,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 000 | 0,07182 zł | 71 820,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


