Magnetic Reed Switch Magnet NO/NC Cable Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC88CH1O1CRA2L

DigiKey Part Number
1864-MC88CH1O1CRA2L-ND
Manufacturer
Manufacturer Product Number
MC88CH1O1CRA2L
Description
SENSOR REED SWITCH NO/NC CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO/NC Cable Flange Mount
Datasheet
 Datasheet
EDA/CAD Models
MC88CH1O1CRA2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
Carlo Gavazzi Inc.
Termination Style
Cable
Packaging
Box
Frequency
100 Hz
Part Status
Active
Voltage - Supply
12V ~ 24V
Type
Reed Switch
Operating Temperature
-25°C ~ 80°C
Output Type
NO/NC
Package / Case
Flange Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1412,76000 zł412,76 zł
5392,12200 zł1 960,61 zł
10379,74100 zł3 797,41 zł
25367,36040 zł9 184,01 zł
Manufacturers Standard Package
Unit Price without VAT:412,76000 zł
Unit Price with VAT:507,69480 zł