New Product
Contactor 3PST-NO (3 Form A) 40 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDPH403S24V

DigiKey Part Number
1864-GDPH403S24V-ND
Manufacturer
Manufacturer Product Number
GDPH403S24V
Description
THREE-POLE DEFINITE PURPOSE STYL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
40 A
Manufacturer
Carlo Gavazzi Inc.
Switching Voltage
277VAC - Max
Series
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Temperature
-5°C ~ 40°C
Part Status
Active
Must Operate Voltage
18 VAC
Mounting Type
Chassis Mount
Must Release Voltage
6 VAC
Coil Voltage
24VAC
Coil Current
2.8 A
Contact Form
3PST-NO (3 Form A)
Coil Resistance
8.5Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1214,91000 zł214,91 zł
10204,16600 zł2 041,66 zł
50193,41840 zł9 670,92 zł
100186,97120 zł18 697,12 zł
Unit Price without VAT:214,91000 zł
Unit Price with VAT:264,33930 zł