New Product
Contactor 3PST-NO (3 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDPH403L220V

DigiKey Part Number
1864-GDPH403L220V-ND
Manufacturer
Manufacturer Product Number
GDPH403L220V
Description
THREE-POLE DEFINITE PURPOSE STYL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
40 A
Manufacturer
Carlo Gavazzi Inc.
Switching Voltage
277VAC - Max
Series
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Temperature
-5°C ~ 40°C
Part Status
Active
Must Operate Voltage
158 VAC
Mounting Type
Chassis Mount
Must Release Voltage
40 VAC
Coil Voltage
208 ~ 240VAC
Coil Resistance
715Ohms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1218,32000 zł218,32 zł
10207,40500 zł2 074,05 zł
50196,48860 zł9 824,43 zł
100189,93900 zł18 993,90 zł
Unit Price without VAT:218,32000 zł
Unit Price with VAT:268,53360 zł