
GDPH253L120V | |
|---|---|
DigiKey Part Number | 1864-GDPH253L120V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH253L120V |
Description | THREE-POLE DEFINITE PURPOSE STYL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 25 A |
Manufacturer Carlo Gavazzi Inc. | Switching Voltage 277VAC - Max |
Series | Termination Style Box Lug, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -5°C ~ 40°C |
Part Status Active | Must Operate Voltage 80 VAC |
Mounting Type Chassis Mount | Must Release Voltage 20 VAC |
Coil Voltage 120VAC | Coil Current 674.2 mA |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 178Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,21000 zł | 184,21 zł |
| 10 | 174,99800 zł | 1 749,98 zł |
| 50 | 165,78720 zł | 8 289,36 zł |
| 100 | 160,26100 zł | 16 026,10 zł |
| Unit Price without VAT: | 184,21000 zł |
|---|---|
| Unit Price with VAT: | 226,57830 zł |

