CQ206x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ206B

DigiKey Part Number
974-1095-5-ND
Manufacturer
Manufacturer Product Number
CQ206B
Description
CURRENT SENSOR HE/OL 45A
Customer Reference
Detailed Description
Current Sensor 45A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CQ206B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
90mV/A
Frequency
400kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 90°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.