
SSM2317-MINI-EVALZ | |
|---|---|
DigiKey Part Number | SSM2317-MINI-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2317-MINI-EVALZ |
Description | EVAL BOARD FOR SSM2317 |
Customer Reference | |
Detailed Description | SSM2317 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.89W x 1 @ 3Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | SSM2317 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


