SSM2311-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2311-EVALZ

DigiKey Part Number
SSM2311-EVALZ-ND
Manufacturer
Manufacturer Product Number
SSM2311-EVALZ
Description
EVAL BOARD FOR SSM2311
Customer Reference
Detailed Description
SSM2311 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.3W x 1 @ 3Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
SSM2311
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.