Similar

SSM2306-EVALZ | |
|---|---|
DigiKey Part Number | SSM2306-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2306-EVALZ |
Description | EVAL BOARD FOR SSM2306 |
Customer Reference | |
Detailed Description | SSM2306 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Utilized IC / Part | SSM2306 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


